BC107.MODG4 vs MPSL51RLRA feature comparison

BC107.MODG4 TT Electronics Resistors

Buy Now Datasheet

MPSL51RLRA Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.6 A
Collector-Emitter Voltage-Max 45 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 40
JEDEC-95 Code TO-18 TO-92
JESD-30 Code O-MBCY-W3 O-PBCY-T3
JESD-609 Code e4
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 60 MHz
Base Number Matches 1 1
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 8 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 1.5 W
Transistor Application AMPLIFIER
VCEsat-Max 0.3 V

Compare BC107.MODG4 with alternatives

Compare MPSL51RLRA with alternatives