BC107.MODG4 vs BCW65A feature comparison

BC107.MODG4 TT Electronics Resistors

Buy Now Datasheet

BCW65A Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC ROCHESTER ELECTRONICS LLC
Package Description CYLINDRICAL, O-MBCY-W3 SOT-23, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.8 A
Collector-Emitter Voltage-Max 45 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 100
JEDEC-95 Code TO-18 TO-236
JESD-30 Code O-MBCY-W3 R-PDSO-G3
JESD-609 Code e4
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO YES
Terminal Finish GOLD NOT SPECIFIED
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 170 MHz
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER

Compare BC107.MODG4 with alternatives

Compare BCW65A with alternatives