BC107.MODG4 vs BC107 feature comparison

BC107.MODG4 TT Electronics Resistors

Buy Now Datasheet

BC107 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC ZETEX PLC
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.2 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 120
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish GOLD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 1 16
Operating Temperature-Max 175 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 0.6 W
Reference Standard CECC
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
VCEsat-Max 0.2 V

Compare BC107.MODG4 with alternatives

Compare BC107 with alternatives