BC107.MOD vs 2N706 feature comparison

BC107.MOD TT Electronics Resistors

Buy Now Datasheet

2N706 Crimson Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC CRIMSON SEMICONDUCTOR INC
Package Description HERMETIC SEALED, METAL, TO-18, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.05 A
Collector-Emitter Voltage-Max 45 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 20
JEDEC-95 Code TO-18 TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 400 MHz
Base Number Matches 2 1
Collector-Base Capacitance-Max 6 pF
Operating Temperature-Max 100 °C
Power Dissipation-Max (Abs) 1 W

Compare BC107.MOD with alternatives

Compare 2N706 with alternatives