BC107
vs
MPSL51RLRP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
BHARAT ELECTRONICS LTD
MOTOROLA INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.6 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
40
Number of Elements
1
1
Operating Temperature-Max
175 °C
150 °C
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.6 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
150 MHz
60 MHz
Base Number Matches
34
3
Package Description
CYLINDRICAL, O-PBCY-T3
HTS Code
8541.29.00.75
Collector-Base Capacitance-Max
8 pF
Collector-Emitter Voltage-Max
100 V
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Power Dissipation Ambient-Max
1.5 W
Qualification Status
Not Qualified
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
VCEsat-Max
0.3 V
Compare MPSL51RLRP with alternatives