BC107
vs
JAN2N706
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
MICROCHIP TECHNOLOGY INC
Part Package Code
BCY
Package Description
ROHS COMPLIANT, METAL PACKAGE-3
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
STMicroelectronics
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
45 V
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
110
30
JEDEC-95 Code
TO-18
TO-18
JESD-30 Code
O-MBCY-T3
O-MBCY-W3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.6 W
Qualification Status
Not Qualified
Qualified
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
150 MHz
Base Number Matches
3
1
Case Connection
COLLECTOR
Reference Standard
MIL-19500/120C
Turn-off Time-Max (toff)
75 ns
Turn-on Time-Max (ton)
40 ns
Compare BC107 with alternatives
Compare JAN2N706 with alternatives