BC107 vs JAN2N706 feature comparison

BC107 Motorola Semiconductor Products

Buy Now Datasheet

JAN2N706 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4.5 pF
Collector-Emitter Voltage-Max 45 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 30
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz
VCEsat-Max 0.6 V
Base Number Matches 4 1
Package Description TO-18, 3 PIN
Case Connection COLLECTOR
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/120C
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns

Compare BC107 with alternatives

Compare JAN2N706 with alternatives