BC107 vs BCW65ATR13 feature comparison

BC107 Motorola Semiconductor Products

Buy Now Datasheet

BCW65ATR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Collector Current-Max (IC) 0.2 A
Collector-Base Capacitance-Max 4.5 pF 6 pF
Collector-Emitter Voltage-Max 45 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 100
JEDEC-95 Code TO-206AA
JESD-30 Code O-MBCY-W3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 1 W
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz 170 MHz
VCEsat-Max 0.6 V 0.7 V
Base Number Matches 4 2
Pbfree Code No

Compare BC107 with alternatives

Compare BCW65ATR13 with alternatives