BC107 vs BCW65ATC feature comparison

BC107 Microsemi Corporation

Buy Now Datasheet

BCW65ATC Diodes Incorporated

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP DIODES INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.8 A
Collector-Emitter Voltage-Max 45 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 75
JEDEC-95 Code TO-206AA
JESD-30 Code O-MBCY-W3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 100 MHz
Base Number Matches 1 1
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reference Standard CECC50002-233
Turn-off Time-Max (toff) 400 ns
Turn-on Time-Max (ton) 100 ns

Compare BC107 with alternatives

Compare BCW65ATC with alternatives