BC107 vs JAN2N706 feature comparison

BC107 International Devices Inc

Buy Now Datasheet

JAN2N706 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL DEVICES INC DEFENSE LOGISTICS AGENCY
Part Package Code BCY
Package Description TO-206AA, 3 PIN TO-18, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 45 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 30
JEDEC-95 Code TO-206AA TO-18
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 2 1
Case Connection COLLECTOR
Operating Temperature-Min -65 °C
Reference Standard MIL-19500/120C
Transistor Application SWITCHING
Turn-off Time-Max (toff) 75 ns
Turn-on Time-Max (ton) 40 ns

Compare BC107 with alternatives

Compare JAN2N706 with alternatives