BC107 vs BCW65A feature comparison

BC107 International Devices Inc

Buy Now Datasheet

BCW65A Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code BCY SOT-23
Package Description TO-206AA, 3 PIN SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.2 A 0.8 A
Collector-Emitter Voltage-Max 45 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 100
JEDEC-95 Code TO-206AA TO-236
JESD-30 Code O-MBCY-W3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO YES
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 170 MHz
Base Number Matches 2 3
Pbfree Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER

Compare BC107 with alternatives

Compare BCW65A with alternatives