BC107 vs BCW65ATR13 feature comparison

BC107 Diodes Incorporated

Buy Now Datasheet

BCW65ATR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ZETEX PLC CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 45 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 100
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC
Surface Mount NO YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 170 MHz
VCEsat-Max 0.2 V 0.7 V
Base Number Matches 16 2
Pbfree Code No
Collector-Base Capacitance-Max 6 pF

Compare BC107 with alternatives

Compare BCW65ATR13 with alternatives