BC085-20-A-0390-L-B vs 802-10-006-30-507101 feature comparison

BC085-20-A-0390-L-B Global Connector Technology

Buy Now Datasheet

802-10-006-30-507101 PRECI-DIP SSA

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLOBAL CONNECTOR TECHNOLOGY INC PRECI-DIP SA
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.098 inch 0.2 inch
Body Depth 0.083 inch 0.197 inch
Body Length 0.413 inch 0.3 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH AU
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 40 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 200VAC V 1400VAC V
Filter Feature NO NO
Insulation Resistance 500000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.05 mm 2.54 mm
Plating Thickness FLASH inch 10u inch
Rated Current (Signal) 1 A 3.5 A
Reference Standard UL UL
Terminal Pitch 1 mm 2.54 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 6
UL Flammability Code 94V-0
Base Number Matches 1 1
Samacsys Manufacturer Preci-Dip
Mating Contact Row Spacing 0.1 inch
Polarization Key POLARIZED HOUSING

Compare BC085-20-A-0390-L-B with alternatives

Compare 802-10-006-30-507101 with alternatives