BC065C473KZJ6SA3 vs BC065C473KZJ6SA0 feature comparison

BC065C473KZJ6SA3 Kyocera AVX Components

Buy Now Datasheet

BC065C473KZJ6SA0 Kyocera AVX Components

Buy Now Datasheet
Obsolete Obsolete
AVX CORP AVX CORP
, 1206 , 1206
unknown unknown
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.047 µF 0.047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.94 mm
e0 e0
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Waffle Pack
10% 10%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1

Compare BC065C473KZJ6SA3 with alternatives

Compare BC065C473KZJ6SA0 with alternatives