BC065A270JZT6SA0 vs 1206N270J500NT feature comparison

BC065A270JZT6SA0 Kyocera AVX Components

Buy Now Datasheet

1206N270J500NT Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 1206 CHIP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000027 µF 0.000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 1.63 mm
JESD-609 Code e3 e3
Length 3.2 mm 3.18 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, EMBOSSED, 7/13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.52 mm
Base Number Matches 1 3
Rohs Code No
Package Shape RECTANGULAR PACKAGE

Compare BC065A270JZT6SA0 with alternatives

Compare 1206N270J500NT with alternatives