BC05YC474KZT6SA2 vs BC05YC474KZJ6SA2 feature comparison

BC05YC474KZT6SA2 Kyocera AVX Components

Buy Now Datasheet

BC05YC474KZJ6SA2 Kyocera AVX Components

Buy Now Datasheet
Obsolete Obsolete
AVX CORP AVX CORP
, 0805 , 0805
unknown unknown
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.4 mm 1.4 mm
e3 e0
2.01 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Waffle Pack
10% 10%
16 V 16 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare BC05YC474KZT6SA2 with alternatives

Compare BC05YC474KZJ6SA2 with alternatives