BC05YC474KZB9SA1 vs BC05YC474KZJ1AA3 feature comparison

BC05YC474KZB9SA1 Kyocera AVX Components

Buy Now Datasheet

BC05YC474KZJ1AA3 Kyocera AVX Components

Buy Now Datasheet
Obsolete Obsolete
AVX CORP AVX CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.4 mm 1.4 mm
e0 e0
2.01 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, Embossed, 7 Inch
10% 10%
16 V 16 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare BC05YC474KZB9SA1 with alternatives

Compare BC05YC474KZJ1AA3 with alternatives