BC05YA331FZT9SA2 vs BC05YA331FZT1AA3 feature comparison

BC05YA331FZT9SA2 Kyocera AVX Components

Buy Now Datasheet

BC05YA331FZT1AA3 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 0.94 mm
JESD-609 Code e3 e3
Length 2.01 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Embossed, 7 Inch
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare BC05YA331FZT9SA2 with alternatives

Compare BC05YA331FZT1AA3 with alternatives