BC055C333GZB3SA3 vs BC055C333GZT9SA2 feature comparison

BC055C333GZB3SA3 Kyocera AVX Components

Buy Now Datasheet

BC055C333GZT9SA2 Kyocera AVX Components

Buy Now Datasheet
Obsolete Obsolete
AVX CORP AVX CORP
, 0805 , 0805
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.033 µF 0.033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.94 mm
e0 e3
2.01 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed, 13 Inch Bulk
2% 2%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin (Sn)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare BC055C333GZB3SA3 with alternatives

Compare BC055C333GZT9SA2 with alternatives