BC055C224KZB6AA1 vs BC055C224KZT1SA2 feature comparison

BC055C224KZB6AA1 Kyocera AVX Components

Buy Now Datasheet

BC055C224KZT1SA2 Kyocera AVX Components

Buy Now Datasheet
Obsolete Obsolete
AVX CORP AVX CORP
, 0805 , 0805
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.22 µF 0.22 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.27 mm 1.27 mm
e0 e3
2.01 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, Embossed, 7 Inch
10% 10%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) Tin (Sn)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare BC055C224KZB6AA1 with alternatives

Compare BC055C224KZT1SA2 with alternatives