BC055C222GZT6AA2 vs BC055C222GZB3SA1 feature comparison

BC055C222GZT6AA2 Kyocera AVX Components

Buy Now Datasheet

BC055C222GZB3SA1 Kyocera AVX Components

Buy Now Datasheet
Obsolete Obsolete
AVX CORP AVX CORP
, 0805 , 0805
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0022 µF 0.0022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.94 mm
e3 e0
2.01 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, Embossed, 13 Inch
2% 2%
50 V 50 V
0805 0805
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare BC055C222GZT6AA2 with alternatives

Compare BC055C222GZB3SA1 with alternatives