BC055A471KZB9SA2 vs 08055A471KAT4A feature comparison

BC055A471KZB9SA2 Kyocera AVX Components

Buy Now Datasheet

08055A471KAT4A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 0.94 mm
JESD-609 Code e0 e3
Length 2.01 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code 0805
Factory Lead Time 12 Weeks
Samacsys Manufacturer Kyocera AVX
Package Shape RECTANGULAR PACKAGE

Compare BC055A471KZB9SA2 with alternatives

Compare 08055A471KAT4A with alternatives