BC055A181MZT1SA1
vs
08055A181M4T2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 0805
, 0805
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.00018 µF
0.00018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.94 mm
0.94 mm
JESD-609 Code
e3
e3
Length
2.01 mm
2.01 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed, 7 Inch
TR, PAPER, 7 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0805
0805
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Shape
RECTANGULAR PACKAGE
Reference Standard
AEC-Q200
Compare BC055A181MZT1SA1 with alternatives
Compare 08055A181M4T2A with alternatives