BC053C105KZT3SA1 vs AP053C105KQZ4A feature comparison

BC053C105KZT3SA1 Kyocera AVX Components

Buy Now Datasheet

AP053C105KQZ4A Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.4 mm 1.4 mm
JESD-609 Code e3 e2
Length 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Embossed, 13 Inch TR, EMBOSSED, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) Tin/Nickel (Sn/Ni)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Shape RECTANGULAR PACKAGE

Compare BC053C105KZT3SA1 with alternatives

Compare AP053C105KQZ4A with alternatives