BC051C332JZT6AA1 vs BC051C332JZT1AA2 feature comparison

BC051C332JZT6AA1 Kyocera AVX Components

Buy Now Datasheet

BC051C332JZT1AA2 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0805 , 0805
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0033 µF 0.0033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm 0.94 mm
JESD-609 Code e3 e3
Length 2.01 mm 2.01 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, Embossed, 7 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 0805 0805
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare BC051C332JZT6AA1 with alternatives

Compare BC051C332JZT1AA2 with alternatives