BC051A100DZB6SA0 vs BC051A100DZB1SA2 feature comparison

BC051A100DZB6SA0 Kyocera AVX Components

Buy Now Datasheet

BC051A100DZB1SA2 Kyocera AVX Components

Buy Now Datasheet
Obsolete Obsolete
AVX CORP AVX CORP
, 0805 , 0805
unknown compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00001 µF 0.00001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.94 mm 0.94 mm
e0 e0
2.01 mm 2.01 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, EMBOSSED, 7 INCH
5% 5%
100 V 100 V
0805 0805
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1.25 mm 1.25 mm
1 1

Compare BC051A100DZB6SA0 with alternatives

Compare BC051A100DZB1SA2 with alternatives