BC033C153JZT9SA2
vs
06033C153JA79A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 0603
|
, 0603
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.015 µF
|
0.015 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.9 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
e4
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
BULK
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Tin (Sn)
|
Gold (Au)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
0.81 mm
|
0.81 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Series |
|
X7R
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Series |
|
SIZE(X7R)
|
|
|
|
Compare BC033C153JZT9SA2 with alternatives
Compare 06033C153JA79A with alternatives