BC033C122FZT6SA3 vs BC033C122FZJ3SA1 feature comparison

BC033C122FZT6SA3 Kyocera AVX Components

Buy Now Datasheet

BC033C122FZJ3SA1 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0012 µF 0.0012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e0
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack TR, Embossed, 13 Inch
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin (Sn) Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.81 mm 0.81 mm
Base Number Matches 1 1

Compare BC033C122FZT6SA3 with alternatives

Compare BC033C122FZJ3SA1 with alternatives