BC031C822KZJ6AA2 vs VJ0603Y822KXBPW1BC feature comparison

BC031C822KZJ6AA2 Kyocera AVX Components

Buy Now Datasheet

VJ0603Y822KXBPW1BC Vishay Vitramon

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP
Package Description , 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND
Width 0.81 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code 0603

Compare BC031C822KZJ6AA2 with alternatives