BC031A680GZB3SA3 vs 0603RN680G101NGW feature comparison

BC031A680GZB3SA3 Kyocera AVX Components

Buy Now Datasheet

0603RN680G101NGW Knowles Capacitors

Buy Now Datasheet
Obsolete Active
AVX CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
unknown compliant
EAR99 EAR99
8532.24.00.20
0.000068 µF 0.000068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.9 mm 0.889 mm
e0
1.6 mm 1.52 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
2% 2%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed, 13 Inch Waffle Pack
2% 2%
100 V 100 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) GOLD OVER NICKEL
WRAPAROUND WRAPAROUND
0.81 mm 0.762 mm
1 1
Yes

Compare BC031A680GZB3SA3 with alternatives

Compare 0603RN680G101NGW with alternatives