BC02YA3R9CZT6AA3 vs 0402N3R9C160PHW-HS feature comparison

BC02YA3R9CZT6AA3 Kyocera AVX Components

Buy Now Datasheet

0402N3R9C160PHW-HS Knowles Capacitors

Buy Now Datasheet
Obsolete Active
AVX CORP KNOWLES PRECISION DEVICES
, 0402 , 0402
unknown compliant
EAR99 EAR99
8532.24.00.20
0.0000039 µF 0.0000039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.56 mm 0.61 mm
e3
1 mm 1.02 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
6.4103% 6.4103%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack Waffle Pack
6.4103% 6.4103%
16 V 16 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin (Sn)
WRAPAROUND WRAPAROUND
0.5 mm 0.508 mm
1 1
No
MIL-PRF-123

Compare BC02YA3R9CZT6AA3 with alternatives

Compare 0402N3R9C160PHW-HS with alternatives