BC02YA3R3DZT3AA3 vs 0402RN3R3D160NGT feature comparison

BC02YA3R3DZT3AA3 Kyocera AVX Components

Buy Now Datasheet

0402RN3R3D160NGT Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP KNOWLES PRECISION DEVICES
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.31
Capacitance 0.0000033 µF 0.0000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.56 mm 0.61 mm
JESD-609 Code e3
Length 1 mm 1.02 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 15.1515% 15.1515%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 13 INCH TR
Positive Tolerance 15.1515% 15.1515%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) GOLD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.508 mm
Base Number Matches 1 1
Rohs Code Yes

Compare BC02YA3R3DZT3AA3 with alternatives

Compare 0402RN3R3D160NGT with alternatives