BC02YA220GZT9SA3 vs VJ0402A220GXJPW1BC feature comparison

BC02YA220GZT9SA3 Kyocera AVX Components

Buy Now Datasheet

VJ0402A220GXJPW1BC Vishay BCcomponents

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVX CORP VISHAY BC COMPONENTS
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.56 mm
JESD-609 Code e3 e3
Length 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT
Packing Method Bulk TR, PAPER, 13 INCH
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm
Base Number Matches 1 3
Rohs Code Yes
Manufacturer Series VJ
Package Shape RECTANGULAR PACKAGE

Compare BC02YA220GZT9SA3 with alternatives

Compare VJ0402A220GXJPW1BC with alternatives