BC02YA100DZJ1SA2 vs VJ0402A100JXJPW1BC feature comparison

BC02YA100DZJ1SA2 Kyocera AVX Components

Buy Now Datasheet

VJ0402A100JXJPW1BC Vishay Vitramon

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP
Package Description , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.56 mm
JESD-609 Code e0
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 16 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Shape WRAPAROUND
Width 0.5 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code 0402

Compare BC02YA100DZJ1SA2 with alternatives