BC025A560JZJ9AA1 vs BC025A560JZJ3SA1 feature comparison

BC025A560JZJ9AA1 Kyocera AVX Components

Buy Now Datasheet

BC025A560JZJ3SA1 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000056 µF 0.000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.56 mm 0.56 mm
JESD-609 Code e0 e0
Length 1 mm 1 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, Paper, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare BC025A560JZJ9AA1 with alternatives

Compare BC025A560JZJ3SA1 with alternatives