BC025A4R7CZB1AA1 vs MA0402CG4R7C500 feature comparison

BC025A4R7CZB1AA1 Kyocera AVX Components

Buy Now Datasheet

MA0402CG4R7C500 MERITEK Electronics Corporation

Buy Now Datasheet
Obsolete Active
AVX CORP MERITEK ELECTRONICS CORP
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0000047 µF 0.0000047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.56 mm 0.55 mm
e0
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5.3191% 5.3191%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 7 Inch TR, Paper, 7 Inch
5.3191% 5.3191%
50 V 50 V
0402 0402
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) Pure Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1
Yes
RECTANGULAR PACKAGE

Compare BC025A4R7CZB1AA1 with alternatives

Compare MA0402CG4R7C500 with alternatives