BC-508X10-2 vs MKDSN1,5/2-5,08H1L feature comparison

BC-508X10-2 Phoenix Contact

Buy Now Datasheet

MKDSN1,5/2-5,08H1L Phoenix Contact

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG PHOENIX CONTACT GMBH & CO KG
Package Description ROHS COMPLIANT
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Additional Feature PA, UL 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Rated Current 13.5 A 13.5 A
Rated Voltage 400 V 400 V
Safety Approval CCA; CSA; CUL; GOST; SEV; UL CSA; CUL; GOST; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 1.5 mm2 1.5 mm2
Wire Gauge 16 AWG 16 AWG
Base Number Matches 1 1

Compare BC-508X10-2 with alternatives

Compare MKDSN1,5/2-5,08H1L with alternatives