BBY40TC vs BBY40 feature comparison

BBY40TC Diodes Incorporated

Buy Now Datasheet

BBY40 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW NOISE LOW NOISE
Breakdown Voltage-Min 28 V 28 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10.34% 10.34%
Diode Capacitance Ratio-Min 5 5
Diode Capacitance-Nom 29 pF 29 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.33 W 0.33 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification HYPERABRUPT
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 235
Rep Pk Reverse Voltage-Max 30 V
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10

Compare BBY40TC with alternatives

Compare BBY40 with alternatives