BBY40
vs
BBY40
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00
Breakdown Voltage-Min
28 V
30 V
Configuration
SINGLE
SINGLE
Diode Capacitance Ratio-Min
5
5
Diode Capacitance-Nom
5.15 pF
29 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
3
10
Pbfree Code
Yes
Rohs Code
Yes
Package Description
PLASTIC, SMD, 3 PIN
Pin Count
3
Samacsys Manufacturer
NXP
Diode Cap Tolerance
10.34%
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
28 V
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BBY40 with alternatives
Compare BBY40 with alternatives