BBY40
vs
BBY40,215
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
NXP SEMICONDUCTORS
Part Package Code
SOT-23
TO-236
Package Description
SOT-23, 3 PIN
PLASTIC, SMD, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00
Samacsys Manufacturer
Diodes Incorporated
NXP
Breakdown Voltage-Min
28 V
30 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
10.34%
Diode Capacitance Ratio-Min
5
5
Diode Capacitance-Nom
29 pF
31 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.33 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
3
1
Rohs Code
Yes
Manufacturer Package Code
SOT23
Factory Lead Time
4 Weeks
Frequency Band
VERY HIGH FREQUENCY
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
0.01 µA
Reverse Test Voltage
28 V
Terminal Finish
Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare BBY40 with alternatives
Compare BBY40,215 with alternatives