BBY40,235 vs BB439 feature comparison

BBY40,235 NXP Semiconductors

Buy Now Datasheet

BB439 Siemens

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer NXP SEMICONDUCTORS SIEMENS A G
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00 8541.10.00.80
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
Breakdown Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 10.34%
Diode Capacitance Ratio-Min 5 5
Diode Capacitance-Nom 29 pF 29 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY VERY HIGH FREQUENCY
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V 28 V
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Variable Capacitance Diode Classification ABRUPT
Base Number Matches 1 2
Package Description R-PDSO-G2
Qualification Status Not Qualified
Quality Factor-Min 280
Reverse Current-Max 0.02 µA
Reverse Test Voltage 28 V

Compare BBY40,235 with alternatives

Compare BB439 with alternatives