BBY31TRL13 vs ZMV834B feature comparison

BBY31TRL13 NXP Semiconductors

Buy Now Datasheet

ZMV834B Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Package Description R-PDSO-G3 R-PDSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration SINGLE SINGLE
Diode Capacitance-Nom 1.03 pF 47 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3 R-PDSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 2
Rohs Code Yes
Breakdown Voltage-Min 25 V
Diode Cap Tolerance 5%
Diode Capacitance Ratio-Min 5
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.33 W
Quality Factor-Min 200
Rep Pk Reverse Voltage-Max 25 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BBY31TRL13 with alternatives

Compare ZMV834B with alternatives