BBY31TRL vs BB181,335 feature comparison

BBY31TRL YAGEO Corporation

Buy Now Datasheet

BB181,335 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NXP SEMICONDUCTORS
Package Description R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00
Breakdown Voltage-Min 28 V
Configuration SINGLE SINGLE
Diode Capacitance-Nom 2.3 pF 12.5 pF
Diode Element Material SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD523
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Diode Capacitance Ratio-Min 12
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 30 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare BBY31TRL with alternatives

Compare BB181,335 with alternatives