BBUP00160805700Y00 vs BLM18SG700TZ1D feature comparison

BBUP00160805700Y00 YAGEO Corporation

Buy Now Datasheet

BLM18SG700TZ1D Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP MURATA MANUFACTURING CO LTD
Reach Compliance Code unknown compliant
Filter Type FERRITE CHIP FERRITE CHIP
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 10 Weeks
DC Resistance-Max 0.02 Ω
Height 0.5 mm
JESD-609 Code e3
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 70 OHM Ω
Packing Method PAPER, TR, 7 INCH
Rated Current 4 A
Screening Level AEC-Q200
Terminal Finish TIN
Width 0.8 mm

Compare BLM18SG700TZ1D with alternatives