BBSY00100505301Y00 vs SBJ100505T-481Y-N feature comparison

BBSY00100505301Y00

Part not found

Search for BBSY00100505301Y00

SBJ100505T-481Y-N Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer CHILISIN ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.5 Ω
Filter Type FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 480 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.3 A
Width 0.5 mm
Base Number Matches 1

Compare SBJ100505T-481Y-N with alternatives