BBSY00100505301Y00 vs MLB03-101-RC feature comparison

BBSY00100505301Y00

Part not found

Search for BBSY00100505301Y00

MLB03-101-RC Allied Components International

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.5 Ω
Filter Type FERRITE CHIP
Height 0.5 mm
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 100 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.3 A
Width 0.5 mm
Base Number Matches 1

Compare MLB03-101-RC with alternatives