BBSY00100505301Y00 vs ACML-0402H-331-T feature comparison

BBSY00100505301Y00

Part not found

Search for BBSY00100505301Y00

ACML-0402H-331-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ABRACON LLC
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.5 Ω
Filter Type FERRITE CHIP
Height 0.5 mm
Length 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 330 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.3 A
Base Number Matches 2

Compare ACML-0402H-331-T with alternatives