BBSJ00160808152Y00
vs
MMZ1608A252BTD25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
TDK CORP
Reach Compliance Code
compliant
compliant
DC Resistance-Max
0.8 Ω
0.8 Ω
Filter Type
DATA LINE FILTER
FERRITE CHIP
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
1500 OHM Ω
2500 OHM Ω
Packing Method
TR, PAPER, 7 INCH
TR, 7 INCH
Rated Current
0.2 A
0.2 A
Width
0.8 mm
0.8 mm
Base Number Matches
4
1
Rohs Code
Yes
Package Description
EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
16 Weeks, 3 Days
Additional Feature
AEC-Q200
Construction
Chip Bead
Screening Level
AEC-Q200
Compare BBSJ00160808152Y00 with alternatives
Compare MMZ1608A252BTD25 with alternatives