BBSJ00100505600Y00
vs
CTCB0402F-750S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
CENTRAL TECHNOLOGIES
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
DATA LINE FILTER
|
FERRITE CHIP
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
DC Resistance-Max |
|
0.2 Ω
|
Height |
|
0.5 mm
|
Length |
|
1 mm
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Impedance |
|
75 OHM Ω
|
Packing Method |
|
TR
|
Rated Current |
|
0.5 A
|
Width |
|
0.5 mm
|
|
|
|
Compare CTCB0402F-750S with alternatives