BBPY00321611601Y00 vs NCB-H1206B391TR200F feature comparison

BBPY00321611601Y00 Chilisin Electronics Corp

Buy Now Datasheet

NCB-H1206B391TR200F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 600 OHM Ω 390 OHM Ω
Packing Method TR, 7 INCH TR, EMBOSSED, PLASTIC, 7 INCH
Rated Current 2 A 2 A
Width 1.6 mm 1.6 mm
Base Number Matches 4 1
Factory Lead Time 20 Weeks
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare BBPY00321611601Y00 with alternatives

Compare NCB-H1206B391TR200F with alternatives